Add To Favorites
4310.0005 Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.84000 $11.84
50 8.23800 $411.90
100 7.08000 $708.00
500 6.26000 $3,130.00
1,000 6.15360 $6,153.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-3725-ND
Copy   486-3725-ND
Quantity Available 96
Can ship immediately

Factory Stock ?: 150
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4310.0005

Copy   4310.0005
Description PWR ENT PLUG IEC320-C19 STR SCRW
Copy   PWR ENT PLUG IEC320-C19 STR SCRW
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line)

Copy   Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line)
Documents & Media
Datasheets 0104U
Mfg CAD Models 4310.0005.igs
4310.0005.stp
4310.0005.x_t
2D Drawings 4310.0005.dxf
Online Catalog 104U Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series 104U
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C19
Connector Type Plug, Female Sockets
Current - IEC 16A
Voltage - IEC 250VAC
Current - UL 21A
Voltage - UL 125/250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Free Hanging (In-Line)
Termination Screw
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Approvals CSA, ENEC, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
You May Also Be Interested In
  • 4795.0000 - Schurter Inc. | 486-1054-ND DigiKey Electronics
  • 4795.0000
  • Schurter Inc.
  • PWR ENT PLUG IEC320-C19 STR SCRW
  • Unit Price $9.62000
  • 486-1054-ND
  • 4311.9301 - Schurter Inc. | 486-3731-ND DigiKey Electronics
  • 4311.9301
  • Schurter Inc.
  • HN 14.109A CABLE GUARD
  • Unit Price $0.86000
  • 486-3731-ND
  • 4796.0000 - Schurter Inc. | 486-1055-ND DigiKey Electronics
  • 4796.0000
  • Schurter Inc.
  • PWR ENT PLUG IEC320-2-2I STR SCR
  • Unit Price $10.92000
  • 486-1055-ND
  • 4300.0922 - Schurter Inc. | 486-2108-ND DigiKey Electronics
  • 4300.0922
  • Schurter Inc.
  • PWR ENT PLUG IEC320-2-2I STR SCR
  • Unit Price $18.51000
  • 486-2108-ND
  • 4735.0000 - Schurter Inc. | 486-1955-ND DigiKey Electronics
  • 4735.0000
  • Schurter Inc.
  • PWR ENT PLUG IEC320-2-2E STR SCR
  • Unit Price $8.99000
  • 486-1955-ND
Additional Resources
Standard Package ? 50
Other Names 0104UAAA0A81
4310.0005-ND
486-3725

11:45:03 12/12/2018