Add To Favorites
Photo Not Available
4304.5003 Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.78000 $88.78
50 70.26340 $3,513.17
100 64.47720 $6,447.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-4351-ND
Copy   486-4351-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4304.5003

Copy   4304.5003
Description PWR ENT MOD RCPT IEC320-C14 PNL
Copy   PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange

Copy   Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Documents & Media
Datasheets FKHD
Featured Product EMC Solutions
Mfg CAD Models 4304.5003.igs
4304.5003.stp
4304.5003.x_t
2D Drawings 4304.5003.dxf
PCN Packaging 4304 11/Sep/2015
4304.y0yy(.0y) 28/Sep/2015
Online Catalog FKHD Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series FKHD
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 4A
Voltage - IEC 250VAC
Current - UL 4A
Voltage - UL 125VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features Switch On-Off
Features Shielded
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Rectangular - 29.50mm x 61.00mm
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals cULus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 10
Other Names 4304.5003-ND
486-4351
FKHD2-50-4/I

05:10:23 10/18/2018