Add To Favorites
4302.5312 Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.24000 $58.24
50 41.42620 $2,071.31
100 36.41610 $3,641.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-3966-ND
Copy   486-3966-ND
Quantity Available 27
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4302.5312

Copy   4302.5312
Description PWR ENT MOD RCPT IEC320-C14 PNL
Copy   PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange

Copy   Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Documents & Media
Datasheets KFB2
Environmental Information RoHS Certificate
RoHS Certificate
Mfg CAD Models 4302.5312.igs
4302.5312.stp
4302.5312.x_t
2D Drawings 4302.5312.dxf
PCN Packaging 4302.53yy Packaging label 26/Sep/2018
Online Catalog KFB2 Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series KFB2
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 2A
Voltage - IEC 250VAC
Current - UL 2A
Voltage - UL 125VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features Switch On-Off
Features Shielded
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.50mm x 43.00mm
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals CCC, cULus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Frequently Bought Together
Additional Resources
Standard Package ? 10
Other Names 4302.5312-ND
486-3966
FKT2-45-2/I

19:33:38 1/21/2019