Add To Favorites
Product Overview
Digi-Key Part Number 486-1045-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

4302.5002

Description PWR ENT MOD RCPT IEC320-C14 PNL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange

Documents & Media
Datasheets KFB1
Environmental Information RoHS Certificate
Mfg CAD Models 4302.5002.igs
4302.5002.stp
4302.5002.x_t
2D Drawings 4302.5002.dxf
Online Catalog KFB1 Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series KFB1
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 2A
Voltage - IEC 250VAC
Current - UL 2A
Voltage - UL 125VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features Switch On-Off
Features Shielded
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals CCC, cULus, ENEC
 
Additional Resources
Standard Package ? 10
Other Names 486-1045
FKS2-45-2/I

02:14:48 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.52000 $43.52
10 39.17200 $391.72
20 34.81900 $696.38
50 32.20780 $1,610.39
100 29.37870 $2,937.87
200 28.94345 $5,788.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback