USD
Favorite

Photo Not Available
4301.7203 Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Price & Procurement
9 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.53000 $41.53
50 29.54000 $1,477.00
100 25.96810 $2,596.81

Submit a request for quotation on quantities greater than those displayed.

4301.7203

Datasheet
Digi-Key Part Number 486-6788-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4301.7203
Copy  
Description PWR ENT MOD RCPT IEC320-C14 PNL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange

Copy  
Documents & Media
Datasheets KFA Datasheet
KFA Series Datasheet
Environmental Information RoHS3 Certificate
Featured Product EMC Solutions
Mfg CAD Models 4301.7203.igs
4301.7203.stp
4301.7203.x_t
PCN Design/Specification V-Lock Cord Retention 24/Jun/2013
Online Catalog KFA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series KFA
Packaging Bulk 
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 2A
Voltage - IEC 250VAC
Current - UL 2A
Voltage - UL 125VAC
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Accomodates a Fuse Yes (Fuse Not Included)
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer Drawer Sold Separate
Panel Cutout Dimensions Rectangular - 30.30mm x 34.30mm
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals CCC, cULus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Associated Product

4301.1403

FUSE DRWR FOR PWR MOD X-SAFE 2PL

Schurter Inc.

$5.61000 Details

4301.1401

FUSE DRWR FOR PWR MOD F'GRIP 2PL

Schurter Inc.

$5.61000 Details

4301.1413

FUSE DRWR FOR PWR MOD F'GRIP 2PL

Schurter Inc.

$7.38000 Details

4301.1415

FUSE DRWR FOR PWR MOD X-SAFE 2PL

Schurter Inc.

$7.38000 Details
Frequently Bought Together
Additional Resources
Standard Package 10
Other Names 4301.7203-ND
486-6788
FKF2-45-2/M5-IF-K1