USD
Favorite

Photo Not Available
4301.6205 Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Price & Procurement
7 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.57000 $42.57
50 30.27800 $1,513.90
100 26.61710 $2,661.71

Submit a request for quotation on quantities greater than those displayed.

4301.6205

Datasheet
Digi-Key Part Number 486-6802-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4301.6205
Copy  
Description PWR ENT MOD RCPT IEC320-C14 PNL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In

Copy  
Documents & Media
Datasheets KFA Datasheet
KFA Series Datasheet
Environmental Information RoHS3 Certificate
Featured Product EMC Solutions
Mfg CAD Models 4301.6205.igs
4301.6205.stp
4301.6205.x_t
2D Drawings 4301.6205.dxf
PCN Design/Specification V-Lock Cord Retention 24/Jun/2013
Online Catalog KFA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series KFA
Packaging Bulk 
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 4A
Voltage - IEC 250VAC
Current - UL 4A
Voltage - UL 125VAC
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Accomodates a Fuse Yes (Fuse Not Included)
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer Drawer Sold Separate
Panel Cutout Dimensions Rectangular - 29.35mm x 33.00mm
Panel Thickness 0.031" ~ 0.118" (0.79mm ~ 3.00mm)
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals CCC, cULus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Associated Product

4301.1403

FUSE DRWR FOR PWR MOD X-SAFE 2PL

Schurter Inc.

$5.61000 Details

4301.1401

FUSE DRWR FOR PWR MOD F'GRIP 2PL

Schurter Inc.

$5.61000 Details

4301.1413

FUSE DRWR FOR PWR MOD F'GRIP 2PL

Schurter Inc.

$7.38000 Details

4301.1415

FUSE DRWR FOR PWR MOD X-SAFE 2PL

Schurter Inc.

$7.38000 Details
Frequently Bought Together
Additional Resources
Standard Package 10
Other Names 4301.6205-ND
486-6802
FKF2-45-4/M5-S