Add To Favorites
3403.0119.24
Product Overview
Digi-Key Part Number 486-4569-1-ND
Copy   486-4569-1-ND
Quantity Available 1,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3403.0119.24

Copy   3403.0119.24
Description FUSE BOARD MOUNT 2A 250VAC 2SMD
Copy   FUSE BOARD MOUNT 2A 250VAC 2SMD
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets OMT Series
Environmental Information RoHS Certificate
Mfg CAD Models 3403.0119.24.igs
3403.0119.24.stp
2D Drawings 3403.0119.24.dxf
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 486-4569-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
50 1.06800 $53.40
100 0.81600 $81.60
500 0.62400 $312.00
1,000 0.59532 $595.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 486-4569-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.54701
  • Digi-Reel® ? : 486-4569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,700 - Immediate
  • Unit Price: Digi-Reel®

06:41:55 9/19/2018