Add To Favorites
3403.0010.24
Product Overview
Digi-Key Part Number 486-3474-1-ND
Copy   486-3474-1-ND
Quantity Available 9,171
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3403.0010.24

Copy   3403.0010.24
Description FUSE BOARD MNT 250MA 250VAC/VDC
Copy   FUSE BOARD MNT 250MA 250VAC/VDC
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets OMF 250 Series
Environmental Information RoHS Certificate
Mfg CAD Models 3403.0010.24.igs
3403.0010.24.stp
2D Drawings 3403.0010.24.dxf
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Size / Dimension 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0031.7701.22 - Schurter Inc. | 486-3856-1-ND DigiKey Electronics
  • 0031.7701.22
  • Schurter Inc.
  • FUSE HLDR CARTRIDGE 125V 5A SMD
  • Unit Price $1.50000
  • 486-3856-1-ND
  • 0031.7701.22 - Schurter Inc. | 486-3856-6-ND DigiKey Electronics
  • 0031.7701.22
  • Schurter Inc.
  • FUSE HLDR CARTRIDGE 125V 5A SMD
  • Unit Price Digi-Reel®
  • 486-3856-6-ND
  • 0031.7701.22 - Schurter Inc. | 486-3856-2-ND DigiKey Electronics
  • 0031.7701.22
  • Schurter Inc.
  • FUSE HLDR CARTRIDGE 125V 5A SMD
  • Unit Price $0.76000
  • 486-3856-2-ND
  • 0031.7701.11 - Schurter Inc. | 486-1991-ND DigiKey Electronics
  • 0031.7701.11
  • Schurter Inc.
  • FUSE HLDR CARTRIDGE 125V 5A SMD
  • Unit Price $1.36000
  • 486-1991-ND
Additional Resources
Standard Package ? 1
Other Names 486-3474-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
50 1.06800 $53.40
100 0.81600 $81.60
500 0.62400 $312.00
1,000 0.59532 $595.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 486-3474-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.54701
  • Digi-Reel® ? : 486-3474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,171 - Immediate
  • Unit Price: Digi-Reel®
  • Bag : 486-3432-ND
  • Minimum Quantity: 1
  • Quantity Available: 391 - Immediate
  • Unit Price: $1.23000

11:19:43 9/23/2018