Add To Favorites
3-100-403 Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F (C14 Variant) Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
50 2.12000 $106.00
100 1.73700 $173.70
500 1.44300 $721.50
1,000 1.35360 $1,353.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-3328-ND
Copy   486-3328-ND
Quantity Available 150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-100-403

Copy   3-100-403
Description 6600-5, MOUNTING: SNAP-IN, 1.7 M
Copy   6600-5, MOUNTING: SNAP-IN, 1.7 M
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F (C14 Variant) Panel Mount, Snap-In

Copy   Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F (C14 Variant) Panel Mount, Snap-In
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series 6600-5
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-2-2/F (C14 Variant)
Connector Type Receptacle, Female Sockets
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 15A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination -
Switch Features -
Features Light Pipe, V-Lock Notch
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 32.50mm x 24.90mm
Panel Thickness 0.067" (1.70mm)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Approvals CCC, CSA, ENEC, UL, VDE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 50
Other Names 486-3328
6600-5-444-11-17-113-00

03:37:37 12/13/2018