Add To Favorites
1241.7226.1122000 Pushbutton Switch DPST Vandal Resistant, Illuminated Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.50000 $59.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-3074-ND
Copy   486-3074-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241.7226.1122000

Copy   1241.7226.1122000
Description SWITCH PUSHBUTTON DPST 12A 250V
Copy   SWITCH PUSHBUTTON DPST 12A 250V
Detailed Description

Pushbutton Switch DPST Vandal Resistant, Illuminated Panel Mount, Front

Copy   Pushbutton Switch DPST Vandal Resistant, Illuminated Panel Mount, Front
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series MSM LA CS
Packaging ? Bulk ?
Part Status Last Time Buy
Type Vandal Resistant, Illuminated
Circuit DPST
Switch Function Off-On
Current Rating 12A (AC/DC)
Voltage Rating - AC 250V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount, Front
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP64 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Circular - 19.10mm Dia
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 10
Other Names 486-3074

21:41:17 12/14/2018