Add To Favorites
1241.7226.1112000 Pushbutton Switch SPST Vandal Resistant, Illuminated Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.48000 $57.48
50 45.13620 $2,256.81
100 40.02610 $4,002.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-3070-ND
Copy   486-3070-ND
Quantity Available 22
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241.7226.1112000

Copy   1241.7226.1112000
Description SWITCH PUSHBUTTON SPST 12A 250V
Copy   SWITCH PUSHBUTTON SPST 12A 250V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pushbutton Switch SPST Vandal Resistant, Illuminated Panel Mount, Front

Copy   Pushbutton Switch SPST Vandal Resistant, Illuminated Panel Mount, Front
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series MSM LA CS
Packaging ? Bulk ?
Part Status Active
Type Vandal Resistant, Illuminated
Circuit SPST
Switch Function Off-On
Current Rating 12A (AC/DC)
Voltage Rating - AC 250V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount, Front
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection IP64 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Circular - 19.10mm Dia
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 486-3070

23:24:27 11/15/2018