Add To Favorites
Product Overview
Digi-Key Part Number 486-1435-ND
Copy   486-1435-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241.6964.1122000

Copy   1241.6964.1122000
Description SWITCH PUSHBUTTON DPDT 5A 125V
Copy   SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pushbutton Switch DPDT Vandal Resistant, Illuminated Panel Mount, Front

Copy   Pushbutton Switch DPDT Vandal Resistant, Illuminated Panel Mount, Front
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series MSM DP
Packaging ? Bulk ?
Part Status Active
Type Vandal Resistant, Illuminated
Circuit DPDT
Switch Function On-Mom
Current Rating 5A (AC)
Voltage Rating - AC 125V
Actuator Type Round, Button, Flush
Color - Actuator/Cap Silver
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount, Front
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection IP40
Features -
Panel Cutout Dimensions Circular - 30.10mm Dia
Operating Temperature -25°C ~ 85°C
Mechanical Life 1,500,000 Cycles
Electrical Life 200,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 486-1435
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.76000 $59.76
50 46.92620 $2,346.31
100 41.61320 $4,161.32

Submit a request for quotation on quantities greater than those displayed.

03:03:48 9/25/2018