Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 486-3922-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

1241.6634.1114000

Description SWITCH MSM22 ST .1A @30VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Pushbutton Switch SPDT Vandal Resistant, Illuminated Panel Mount, Front

Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series MSM
Packaging ? Tray ?
Part Status Active
Type Vandal Resistant, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating 100mA (DC)
Voltage Rating - DC 30V
Actuator Type Round, Button, Flush
Color - Actuator/Cap Silver
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount, Front
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection IP40
Features -
Panel Cutout Dimensions Circular - 22.10mm Dia
Operating Temperature -25°C ~ 85°C
Mechanical Life 1,500,000 Cycles
Electrical Life 200,000 Cycles
 
Additional Resources
Standard Package ? 10
Other Names 1241.6634.1114000-ND
486-3922
Q3044385A
Q6034398

23:57:11 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.30000 $43.30
10 38.97000 $389.70
20 34.64000 $692.80
50 32.04200 $1,602.10
100 29.22750 $2,922.75
200 28.79450 $5,758.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback