Add To Favorites
1241.3008 Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Product Overview
Digi-Key Part Number 486-1546-ND
Copy   486-1546-ND
Quantity Available 10
Can ship immediately

Factory Stock ?: 10
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241.3008

Copy   1241.3008
Description SWITCH PUSH SPST-NO 100MA 42V
Copy   SWITCH PUSH SPST-NO 100MA 42V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pushbutton Switch SPST-NO Piezo Panel Mount, Front

Copy   Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Documents & Media
Datasheets PSE NO 22 Datasheet
PSE NO Switch Manual
PSE Configuration
Product Training Modules PSE Metallic Piezo Switches
Environmental Information RoHS Certificate
Design Resources Industrial Automation Product Selector
Mfg CAD Models 1241.3008.igs
1241.3008.stp
1241.3008.x_t
2D Drawings 1241.3008.dxf
Online Catalog PSE Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series PSE
Packaging ? Bulk ?
Part Status Active
Type Piezo
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 42V
Voltage Rating - DC 42V
Actuator Type Round, Button, Flush
Color - Actuator/Cap Silver
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style PC Pin
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Circular - 22.30mm Dia
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 20,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MPZ022/F - Bulgin | 708-2565-ND DigiKey Electronics
  • MPZ022/F
  • Bulgin
  • SWITCH PUSHBUTTON SPST-NO 1A 24V
  • Unit Price $50.42000
  • 708-2565-ND
Additional Resources
Standard Package ? 10
Other Names 12413008
22ANAF-00000000-NO-S
486-1546
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.02000 $35.02
50 34.17120 $1,708.56
100 27.74420 $2,774.42

Submit a request for quotation on quantities greater than those displayed.

09:59:53 9/22/2018