Add To Favorites
1241.1607.23 Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
250 2.05500 $513.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-1930-1-ND
Copy   486-1930-1-ND
Quantity Available 2,949
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241.1607.23

Copy   1241.1607.23
Description SWITCH TACTILE SPST-NO 0.05A 42V
Copy   SWITCH TACTILE SPST-NO 0.05A 42V
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets SMS Datasheet
Environmental Information RoHS Certificate
RoHS Certificate
Featured Product TRIM TRIO™ Connectors
Mfg CAD Models 1241.1607.23.igs
1241.1607.23.stp
1241.1607.23.x_t
2D Drawings 1241.1607.23.dxf
EDA / CAD Models 1241.1607.23 by SnapEDA
Online Catalog SMS Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series SMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 42VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.95mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 11.40mm x 11.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 220gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Tactile Feedback
Operating Temperature -40°C ~ 85°C
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 0.35mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
You May Also Be Interested In
  • MS13ASW30 - NKK Switches | 360-2886-ND DigiKey Electronics
  • MS13ASW30
  • NKK Switches
  • SWITCH SLIDE SPDT 6A 125V
  • Unit Price $4.46000
  • 360-2886-ND
  • 0395021003 - Molex, LLC | WM7771-ND DigiKey Electronics
  • 0395021003
  • Molex, LLC
  • TERM BLOCK HDR 3POS 90DEG 3.5MM
  • Unit Price $0.78000
  • WM7771-ND
  • 1241.1619.23 - Schurter Inc. | 486-1932-1-ND DigiKey Electronics
  • 1241.1619.23
  • Schurter Inc.
  • SWITCH TACTILE SPST-NO 0.05A 42V
  • Unit Price $3.51000
  • 486-1932-1-ND
  • 1241.1600.11 - Schurter Inc. | 486-2044-ND DigiKey Electronics
  • 1241.1600.11
  • Schurter Inc.
  • SWITCH TACTILE SPST-NO 0.05A 42V
  • Unit Price $2.48000
  • 486-2044-ND
  • 6CJ1NOPR - MEC Switches | 679-3881-1-ND DigiKey Electronics
  • 6CJ1NOPR
  • MEC Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $2.59000
  • 679-3881-1-ND
Additional Resources
Standard Package ? 1
Other Names 486-1930-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 486-1930-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,800 - Immediate
  • Unit Price: $1.67000
  • Digi-Reel® ? : 486-1930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,949 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 486-3918-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.39000

16:01:05 1/19/2019