Add To Favorites
1241.1002 Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 $3.57
50 2.65400 $132.70
100 2.08900 $208.90
500 1.69800 $849.00
1,000 1.60201 $1,602.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-2041-ND
Copy   486-2041-ND
Quantity Available 1,648
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1241.1002

Copy   1241.1002
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy   SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy   Tactile Switch SPST-NO Top Actuated Through Hole
Documents & Media
Datasheets MTG Series
Environmental Information RoHS Certificate
Mfg CAD Models 1241.1002.igs
1241.1002.stp
2D Drawings 1241.1002.dxf
Online Catalog MTG Green Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series MTG Green
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 4.40mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 12.65mm x 12.65mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 250gf
Ingress Protection IP40
Features Tactile Feedback
Operating Temperature -25°C ~ 85°C
Actuator Material Polycarbonate (PC)
Switch Travel 0.45mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 100
Other Names 1241.1002-ND
12411002
486-2041

21:41:26 12/11/2018