Add To Favorites
0034.6707
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
50 0.40500 $20.25
100 0.38600 $38.60
500 0.33900 $169.50
1,000 0.31500 $315.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-2627-ND
Copy   486-2627-ND
Quantity Available 7,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0034.6707

Copy   0034.6707
Description FUSE BRD MNT 160MA 250VAC 125VDC
Copy   FUSE BRD MNT 160MA 250VAC 125VDC
Manufacturer Standard Lead Time 35 Weeks
Documents & Media
Datasheets MST 250 Datasheet
Environmental Information RoHS Certificate
Mfg CAD Models 0034.6707.igs
0034.6707.stp
2D Drawings 0034.6707.dxf
PCN Design/Specification MST 250, MSU 250 Voltage Rating 19/Mar/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MST 250 Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series MST 250
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 160mA
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Slow
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 35A AC, 50A DC
Melting I²t 0.24
Approvals CCC, cURus, KC, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • M20-9991045 - Harwin Inc. | 952-1842-ND DigiKey Electronics
  • M20-9991045
  • Harwin Inc.
  • 10POS SIL VERTICAL PIN HEADER
  • Unit Price $0.44000
  • 952-1842-ND
  • M20-9990245 - Harwin Inc. | 952-2261-ND DigiKey Electronics
  • M20-9990245
  • Harwin Inc.
  • SIL VERTICAL PC TAIL PIN HEADER
  • Unit Price $0.15000
  • 952-2261-ND
  • M20-9990645 - Harwin Inc. | 952-2269-ND DigiKey Electronics
  • M20-9990645
  • Harwin Inc.
  • SIL VERTICAL PC TAIL PIN HEADER
  • Unit Price $0.27000
  • 952-2269-ND
  • M20-9990845 - Harwin Inc. | 952-2000-ND DigiKey Electronics
  • M20-9990845
  • Harwin Inc.
  • 8POS SIL VERTICAL PIN HEADER
  • Unit Price $0.36000
  • 952-2000-ND
Additional Resources
Standard Package ? 100
Other Names 0034.6707-ND
34.6707
34.6707-ND
346707
486-2627

12:03:41 10/18/2018