Add To Favorites
0034.1001
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 $5.06
50 4.81100 $240.55
100 4.26600 $426.60
500 2.56200 $1,281.00
1,000 2.10002 $2,100.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-2504-ND
Copy   486-2504-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0034.1001

Copy   0034.1001
Description FUSE GLASS 1.6A 250VAC 3AB 3AG
Copy   FUSE GLASS 1.6A 250VAC 3AB 3AG
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SA 6.3 x 32 mm
Environmental Information RoHS Certificate
Online Catalog SA 6.3x32 Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series SA 6.3x32
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 1.6A
Voltage Rating - AC 250V
Response Time Fast
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 0.5
Approvals -
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 0034.1001-ND
486-2504

12:53:40 11/21/2018