Add To Favorites
0031.7701.22 Fuse Holder 5A 125V 1 Circuit Cartridge Surface Mount
Product Overview
Digi-Key Part Number 486-3856-1-ND
Copy   486-3856-1-ND
Quantity Available 1,302
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0031.7701.22

Copy   0031.7701.22
Description FUSE HLDR CARTRIDGE 125V 5A SMD
Copy   FUSE HLDR CARTRIDGE 125V 5A SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Fuse Holder 5A 125V 1 Circuit Cartridge Surface Mount

Copy   Fuse Holder 5A 125V 1 Circuit Cartridge Surface Mount
Documents & Media
Datasheets OMH 125
Environmental Information RoHS Certificate
Featured Product Circuit Protection
Mfg CAD Models 0031.7701.22.igs
0031.7701.22.stp
0031.7701.22.x_t
2D Drawings 0031.7701.22.dxf
PCN Design/Specification 0031.7707.yy Material 26/Jul/2016
PCN Packaging Various Series 28/Jul/2014
Online Catalog OMH 125 Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series OMH 125
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products OMF 63, OMF 125
Fuse Size 0.291" L x 0.122" W x 0.102" H (7.4mm x 3.1mm x 2.6mm)
Number of Circuits 1
Voltage 125V
Current Rating 5A
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Contact Material Copper Alloy
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 3404.0021.22 - Schurter Inc. | 486-2085-1-ND DigiKey Electronics
  • 3404.0021.22
  • Schurter Inc.
  • FUSE BRD MNT 10A 125VAC/VDC SMD
  • Unit Price $0.83000
  • 486-2085-1-ND
  • 3403.0010.24 - Schurter Inc. | 486-3474-1-ND DigiKey Electronics
  • 3403.0010.24
  • Schurter Inc.
  • FUSE BOARD MNT 250MA 250VAC/VDC
  • Unit Price $1.28000
  • 486-3474-1-ND
  • 3404.0012.22 - Schurter Inc. | 486-3944-1-ND DigiKey Electronics
  • 3404.0012.22
  • Schurter Inc.
  • FUSE BOARD MNT 2A 125VAC/VDC SMD
  • Unit Price $0.83000
  • 486-3944-1-ND
  • 3404.0017.22 - Schurter Inc. | 486-3946-1-ND DigiKey Electronics
  • 3404.0017.22
  • Schurter Inc.
  • FUSE BRD MNT 5A 125VAC/VDC 2SMD
  • Unit Price $0.83000
  • 486-3946-1-ND
You May Also Be Interested In
  • 01550900M - Littelfuse Inc. | F1889-ND DigiKey Electronics
  • 01550900M
  • Littelfuse Inc.
  • FUSE BLOK CARTRIDGE 125V 10A SMD
  • Unit Price $2.16000
  • F1889-ND
  • 0031.7701.11 - Schurter Inc. | 486-1991-ND DigiKey Electronics
  • 0031.7701.11
  • Schurter Inc.
  • FUSE HLDR CARTRIDGE 125V 5A SMD
  • Unit Price $1.36000
  • 486-1991-ND
  • 3404.0116.11 - Schurter Inc. | 486-2089-ND DigiKey Electronics
  • 3404.0116.11
  • Schurter Inc.
  • FUSE BOARD MNT 2A 125VAC/VDC SMD
  • Unit Price $0.66000
  • 486-2089-ND
Additional Resources
Standard Package ? 1
Other Names 486-3856-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
200 1.00600 $201.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 486-3856-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $0.76000
  • Digi-Reel® ? : 486-3856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,302 - Immediate
  • Unit Price: Digi-Reel®

17:21:37 9/23/2018