Add To Favorites
0031.1001 Fuse Holder 6.3A 500V 1 Circuit Cartridge Panel Mount
Product Overview
Digi-Key Part Number 486-3635-ND
Copy   486-3635-ND
Quantity Available 81
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0031.1001

Copy   0031.1001
Description FUSE HLDR CART 500V 6.3A PNL MNT
Copy   FUSE HLDR CART 500V 6.3A PNL MNT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Fuse Holder 6.3A 500V 1 Circuit Cartridge Panel Mount

Copy   Fuse Holder 6.3A 500V 1 Circuit Cartridge Panel Mount
Documents & Media
Datasheets FEP Series
Fuseholders Catalog
Featured Product Circuit Protection
Online Catalog Fxx Series
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series FEP
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 500V
Current Rating 6.3A
Mounting Type Panel Mount
Orientation -
Termination Style Solder Lug
Contact Material -
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 0031.1001-ND
31.1001
31.1001-ND
486-3635
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.50000 $12.50
50 9.30400 $465.20
100 8.37300 $837.30
500 6.32302 $3,161.51
1,000 4.68600 $4,686.00

Submit a request for quotation on quantities greater than those displayed.

10:17:34 9/25/2018