Add To Favorites
20808083
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1439-1037-ND
Copy   1439-1037-ND
Quantity Available 240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

20808083

Copy   20808083
Description HANDLE 8HP VME PLASTIC BLACK
Copy   HANDLE 8HP VME PLASTIC BLACK
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Mfg CAD Models 20808083
Online Catalog Card Guide Accessories
Product Attributes Select All
Categories
Manufacturer Schroff
Series -
Part Status Active
Accessory Type Handle
For Use With/Related Products Plug-in Units
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 60807181 - Schroff | 1439-1333-ND DigiKey Electronics
  • 60807181
  • Schroff
  • PCB METAL BRACKET
  • Unit Price $1.29000
  • 1439-1333-ND
  • 20817329 - Schroff | 1439-1048-ND DigiKey Electronics
  • 20817329
  • Schroff
  • HANDLE VME CANTILEVER BOTTM BLK
  • Unit Price $3.85000
  • 1439-1048-ND
  • 20817330 - Schroff | 1439-1049-ND DigiKey Electronics
  • 20817330
  • Schroff
  • HANDLE VME CANTILEVER TOP BLACK
  • Unit Price $3.85000
  • 1439-1049-ND
  • 20808085 - Schroff | 1439-1039-ND DigiKey Electronics
  • 20808085
  • Schroff
  • HANDLE 10HP VME PLASTIC BLACK
  • Unit Price $2.83000
  • 1439-1039-ND
Additional Resources
Standard Package ? 1
Other Names 1439-1037
20808-083

11:39:14 1/19/2019