Photo Not Available
RN222-0.5-02-56 56mH @ 10kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.8 Ohm (Typ)
Product Overview
Digi-Key Part Number RN222-0.5-02-56-ND
Copy   RN222-0.5-02-56-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN222-0.5-02-56

Copy   RN222-0.5-02-56
Description CMC 56MH 500MA 2LN TH
Copy   CMC 56MH 500MA 2LN TH
Detailed Description

56mH @ 10kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.8 Ohm (Typ)

Copy   56mH @ 10kHz 2 Line Common Mode Choke Through Hole  500mA DCR 1.8 Ohm (Typ)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2200-ND RN222-0.5-02-56M Schaffner EMC Inc. Tube ? 293 - Immediate
$2.28000 1
Documents & Media
PCN Obsolescence/ EOL Select RN Choke Series 25/Jan/2017
Product Attributes Select All
Categories
Manufacturer Schaffner EMC Inc.
Series RN
Part Status Obsolete
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 56mH @ 10kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 1.8 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 300V
Operating Temperature -40°C ~ 100°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm)
Height (Max) 1.165" (29.60mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names 804642

19:53:00 9/19/2018