Photo Not Available
RN122-2-02-1 5mH @ 10kHz 2 Line Common Mode Choke Through Hole 2A DCR 140 mOhm (Typ)
Product Overview
Digi-Key Part Number RN122-2-02-1-ND
Copy   RN122-2-02-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN122-2-02-1

Copy   RN122-2-02-1
Description COMMON MODE CHOKE 5MH 2A 2LN TH
Copy   COMMON MODE CHOKE 5MH 2A 2LN TH
Detailed Description

5mH @ 10kHz 2 Line Common Mode Choke Through Hole 2A DCR 140 mOhm (Typ)

Copy   5mH @ 10kHz 2 Line Common Mode Choke Through Hole  2A DCR 140 mOhm (Typ)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
817-2128-ND RN122-2-02-5M0 Schaffner EMC Inc. Tube ? 155 - Immediate
$2.16000 1 Not applicable
Documents & Media
PCN Obsolescence/ EOL Select RN Choke Series 25/Jan/2017
Product Attributes Select All
Categories
Manufacturer Schaffner EMC Inc.
Series RN
Part Status Obsolete
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 5mH @ 10kHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 140 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 300V
Operating Temperature -40°C ~ 100°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.102" L x 1.063" W (28.00mm x 27.00mm)
Height (Max) 0.661" (16.80mm)
Package / Case Horizontal, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 804639

14:47:50 12/14/2018