RN122-1.5-02 10mH @ 10kHz 2 Line Common Mode Choke Through Hole 1.5A (Typ) DCR 220 mOhm (Typ)
Product Overview
Digi-Key Part Number 817-1548-ND
Copy   817-1548-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RN122-1.5-02

Copy   RN122-1.5-02
Description CMC 10MH 1.5A 2LN TH
Copy   CMC 10MH 1.5A 2LN TH
Detailed Description

10mH @ 10kHz 2 Line Common Mode Choke Through Hole 1.5A (Typ) DCR 220 mOhm (Typ)

Copy   10mH @ 10kHz 2 Line Common Mode Choke Through Hole  1.5A (Typ) DCR 220 mOhm (Typ)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
817-2127-ND RN122-1.5-02-10M Schaffner EMC Inc. Tube ? 4,234 - Immediate
$2.16000 1
Documents & Media
Datasheets RN Series Datasheet
Featured Product RN Series Chokes
PCN Obsolescence/ EOL Select RN Choke Series 25/Jan/2017
HTML Datasheet RN Series Datasheet
Product Attributes Select All
Categories
Manufacturer Schaffner EMC Inc.
Series RN
Packaging ? Tray ?
Part Status Obsolete
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 10mH @ 10kHz
Current Rating (Max) 1.5A (Typ)
DC Resistance (DCR) (Max) 220 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.102" L x 1.063" W (28.00mm x 27.00mm)
Height (Max) 0.661" (16.80mm)
Package / Case Horizontal, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20
Other Names -RN 122 1,5/02
290-166
800440
817-1548
RN1221502

06:46:37 11/15/2018