Add To Favorites
Photo Not Available
FN9222EU-15-06HI Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 7.27050 $872.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FN9222EU-15-06HI-ND
Copy   FN9222EU-15-06HI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FN9222EU-15-06HI

Copy   FN9222EU-15-06HI
Description PWR ENT RCPT IEC320-C16 PANEL QC
Copy   PWR ENT RCPT IEC320-C16 PANEL QC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange

Copy   Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange
Documents & Media
Datasheets FN9222E
Product Attributes Select All
Categories
Manufacturer Schaffner EMC Inc.
Series FN 9222E
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C16
Connector Type Receptacle, Male Blades
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Earth Line Choke, Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm
Panel Thickness -
Material Flammability Rating UL94 V-2
Ingress Protection IP40
Approvals CSA, ENEC, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names 803-319

01:25:55 1/20/2019