Add To Favorites
Photo Not Available
9GL1224F102
Product Overview
Digi-Key Part Number 9GL1224F102-ND
Copy   9GL1224F102-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9GL1224F102

Copy   9GL1224F102
Description FAN 120X38MM 24VDC RBLS
Copy   FAN 120X38MM 24VDC RBLS
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer Sanyo Denki America Inc.
Series San Ace 120L
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 119mm L x 119mm H
Width 38.00mm
Air Flow 87.0 CFM (2.44m³/min)
Static Pressure 0.218 in H2O (54.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 36.0 dB(A)
Power (Watts) 3.84W
RPM 2280 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approvals CSA, TUV, UL
Weight 0.816 lb (370.13g)
Current Rating 0.160A
Voltage Range 14 ~ 27.6VDC
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 21
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
42 22.50262 $945.11

Submit a request for quotation on quantities greater than those displayed.

11:45:56 9/21/2018