USD
Favorite

Photo Not Available
9G0648G1011 Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 3 Wire Leads
Price & Procurement
240 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.21000 $13.21
10 12.58300 $125.83
25 11.79680 $294.92
50 11.40360 $570.18
100 10.45980 $1,045.98
250 9.96172 $2,490.43

Submit a request for quotation on quantities greater than those displayed.

9G0648G1011

Datasheet
Digi-Key Part Number 1688-2101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9G0648G1011
Copy  
Description FAN 60X38MM 48VDC RBLS TACH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 3 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Sanyo Denki America Inc.
Series San Ace 60
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 60mm L x 60mm H
Width 38.00mm
Air Flow 65.0 CFM (1.82m³/min)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 58.0 dB(A)
Power (Watts) 16.80W
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approvals CSA, TUV, UL
Voltage Range 28 ~ 55.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 40000 Hrs @ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 90
Other Names 1688-2101
9G0648G1011-ND