Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 489-008-L35-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

489-008-L35

Description FAN CORD 80X42MM 3.5M
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets Plug Cord 80x42mm
Product Attributes Select All
Categories
Manufacturer Sanyo Denki America Inc.
Series -
Part Status Active
Style Female Receptacle to Cable
1st Connector Fan Terminal Receptacle 180°, Straight
2nd Connector Open Wires
Length 137.8" (3.50m)
Fits Terminal Size -
Number of Conductors 2
Cord Type VSF0.75mm²
Wire Gauge -
Approval Marks CSA, UL
Operating Temperature -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

14:07:35 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
127 5.58496 $709.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback