Add To Favorites
109-210
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.49580 $1,124.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 109-210-ND
Copy   109-210-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

109-210

Copy   109-210
Description FAN 80X20MM 100VAC
Copy   FAN 80X20MM 100VAC
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer Sanyo Denki America Inc.
Series San Ace 80
Part Status Active
Voltage - Rated 100VAC
Size / Dimension Square - 80mm L x 80mm H
Width 20.00mm
Air Flow 18.7 CFM (0.524m³/min)
Static Pressure 0.126 in H2O (31.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 31.0 dB(A)
Power (Watts) 5.00W
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -22 ~ 140°F (-30 ~ 60°C)
Approvals CE, CSA, TUV, UL
Weight 0.397 lb (180.08g)
Current Rating 0.060A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. 25000 Hrs @ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 109-049E - Sanyo Denki America Inc. | 1688-1003-ND DigiKey Electronics
  • 109-049E
  • Sanyo Denki America Inc.
  • 80MM FAN GUARD SILVER
  • Unit Price $3.05000
  • 1688-1003-ND
  • 109-1002G - Sanyo Denki America Inc. | 1688-1019-ND DigiKey Electronics
  • 109-1002G
  • Sanyo Denki America Inc.
  • 80MM RESIN FAN GUARD
  • Unit Price $3.14000
  • 1688-1019-ND
  • 109-049C - Sanyo Denki America Inc. | 1688-1002-ND DigiKey Electronics
  • 109-049C
  • Sanyo Denki America Inc.
  • 80MM FAN GUARD SILVER
  • Unit Price $2.96000
  • 1688-1002-ND
  • 109-049H - Sanyo Denki America Inc. | 1688-1004-ND DigiKey Electronics
  • 109-049H
  • Sanyo Denki America Inc.
  • 80MM FAN GUARD BLACK
  • Unit Price $3.62000
  • 1688-1004-ND
Additional Resources
Standard Package ? 50

01:49:52 12/11/2018