Add To Favorites
TMB166S-L TRIAC Standard 600V 16A Through Hole TO-220F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.98800 $19.88
25 1.77520 $44.38
100 1.59750 $159.75
250 1.42000 $355.00
500 1.24250 $621.25
1,000 1.02950 $1,029.50
2,500 0.95850 $2,396.25
5,000 0.92300 $4,615.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMB166S-L-ND
Copy   TMB166S-L-ND
Quantity Available 1,815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMB166S-L

Copy   TMB166S-L
Description TRIAC 600V 16A
Copy   TRIAC 600V 16A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

TRIAC Standard 600V 16A Through Hole TO-220F

Copy   TRIAC Standard 600V 16A Through Hole TO-220F
Documents & Media
Datasheets TMB16xS Series
Online Catalog Standard Triacs
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Bulk ?
Part Status Active
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 16A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A
Current - Gate Trigger (Igt) (Max) 30mA
Configuration Single
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 500
Other Names TMB166S-L DK

07:19:49 10/22/2018