Add To Favorites
TMA84S-L TRIAC Standard 400V 8A Through Hole TO-220F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.45600 $14.56
25 1.30000 $32.50
100 1.17000 $117.00
250 1.04000 $260.00
500 0.91000 $455.00
1,000 0.75400 $754.00
2,500 0.70200 $1,755.00
5,000 0.67600 $3,380.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMA84S-L-ND
Copy   TMA84S-L-ND
Quantity Available 1,976
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMA84S-L

Copy   TMA84S-L
Description TRIAC 400V 8A
Copy   TRIAC 400V 8A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

TRIAC Standard 400V 8A Through Hole TO-220F

Copy   TRIAC Standard 400V 8A Through Hole TO-220F
Documents & Media
Datasheets TMA8x Series
Online Catalog Standard Triacs
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Bulk ?
Part Status Active
Triac Type Standard
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 8A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A
Current - Gate Trigger (Igt) (Max) 30mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 500
Other Names TMA84S-L DK

00:12:25 10/24/2018