Add To Favorites
TMA54S-L TRIAC Standard 400V 5A Through Hole TO-220F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.42800 $14.28
25 1.27520 $31.88
100 1.14750 $114.75
250 1.02000 $255.00
500 0.89250 $446.25
1,000 0.73950 $739.50
2,500 0.68850 $1,721.25
5,000 0.66300 $3,315.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMA54S-L-ND
Copy   TMA54S-L-ND
Quantity Available 1,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMA54S-L

Copy   TMA54S-L
Description TRIAC 400V 5A
Copy   TRIAC 400V 5A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

TRIAC Standard 400V 5A Through Hole TO-220F

Copy   TRIAC Standard 400V 5A Through Hole TO-220F
Documents & Media
Datasheets TMA5x Series
Online Catalog Standard Triacs
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Bulk ?
Part Status Active
Triac Type Standard
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 5A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 50A, 53A
Current - Gate Trigger (Igt) (Max) 20mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 500
Other Names TMA54S-L DK

14:05:07 10/18/2018