Add To Favorites
Product Overview
Digi-Key Part Number TMA34S-L-ND
Quantity Available 680
Can ship immediately
Manufacturer

Manufacturer Part Number

TMA34S-L

Description TRIAC 400V 3A
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

TRIAC Standard 400V 3A Through Hole TO-220F

Documents & Media
Datasheets TMA3x Series
Online Catalog Standard Triacs
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Bulk ?
Part Status Active
Triac Type Standard
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 3A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 32A
Current - Gate Trigger (Igt) (Max) 20mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 500
Other Names TMA34S-L DK

03:53:52 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.20900 $12.09
25 1.09200 $27.30
100 0.95550 $95.55
250 0.83852 $209.63
500 0.74100 $370.50
1,000 0.58500 $585.00
2,500 0.54600 $1,365.00
5,000 0.51870 $2,593.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback