Add To Favorites
TMA124S-L TRIAC Standard 400V 12A Through Hole TO-220F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.65200 $16.52
25 1.47520 $36.88
100 1.32750 $132.75
250 1.18000 $295.00
500 1.03250 $516.25
1,000 0.85550 $855.50
2,500 0.79650 $1,991.25
5,000 0.76700 $3,835.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TMA124S-L-ND
Copy   TMA124S-L-ND
Quantity Available 3,715
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMA124S-L

Copy   TMA124S-L
Description TRIAC 400V 12A
Copy   TRIAC 400V 12A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

TRIAC Standard 400V 12A Through Hole TO-220F

Copy   TRIAC Standard 400V 12A Through Hole TO-220F
Documents & Media
Datasheets TMA12x Series
Online Catalog Standard Triacs
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Bulk ?
Part Status Active
Triac Type Standard
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 12A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A
Current - Gate Trigger (Igt) (Max) 30mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 500
Other Names TMA124S-L DK

01:20:59 12/12/2018