Add To Favorites
STR3A155D Converter Offline Flyback Topology 67kHz 8-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.84000 $4.84
10 4.32500 $43.25
50 3.89260 $194.63
100 3.54650 $354.65
250 3.20052 $800.13
500 2.87180 $1,435.90
1,000 2.42200 $2,422.00
2,500 2.30090 $5,752.25
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number STR3A155D-ND
Copy   STR3A155D-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STR3A155D

Copy   STR3A155D
Description IC PWM AC/DC CONVERTER 8DIP
Copy   IC PWM AC/DC CONVERTER 8DIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback Topology 67kHz 8-DIP

Copy   Converter Offline Flyback Topology 67kHz 8-DIP
Documents & Media
Datasheets STR3A100 Series
General Catalog
HTML Datasheet General Catalog
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Sanken
Series STR3A100
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 15.3V
Voltage - Supply (Vcc/Vdd) 8.1 V ~ 32 V
Duty Cycle 74%
Frequency - Switching 67kHz
Power (Watts) 65W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 115°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names STR3A155D DK

14:27:02 10/17/2018