Add To Favorites
STR3A153D Converter Offline Flyback Topology 67kHz 8-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.37500 $33.75
25 3.03760 $75.94
100 2.76750 $276.75
250 2.49752 $624.38
500 2.24100 $1,120.50
1,000 1.89000 $1,890.00
2,500 1.79550 $4,488.75
5,000 1.72800 $8,640.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number STR3A153D-ND
Copy   STR3A153D-ND
Quantity Available 2,481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STR3A153D

Copy   STR3A153D
Description IC PWM AC/DC CONVERTER 8DIP
Copy   IC PWM AC/DC CONVERTER 8DIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback Topology 67kHz 8-DIP

Copy   Converter Offline Flyback Topology 67kHz 8-DIP
Documents & Media
Datasheets STR3A100 Series
General Catalog
HTML Datasheet General Catalog
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Sanken
Series STR3A100
Packaging ? Bulk ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 15.3V
Voltage - Supply (Vcc/Vdd) 8.1 V ~ 32 V
Duty Cycle 74%
Frequency - Switching 67kHz
Power (Watts) 53W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 115°C (TA)
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names STR3A153D DK

05:51:39 12/12/2018