Add To Favorites
STR-Y6766 Converter Offline Flyback Topology 18.4kHz ~ 24.4kHz TO-220-7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.18000 $5.18
10 4.62500 $46.25
25 4.16240 $104.06
100 3.79250 $379.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number STR-Y6766-ND
Copy   STR-Y6766-ND
Quantity Available 125
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STR-Y6766

Copy   STR-Y6766
Description IC REG PWM CONV AC/DC TO-220F-7
Copy   IC REG PWM CONV AC/DC TO-220F-7
Detailed Description

Converter Offline Flyback Topology 18.4kHz ~ 24.4kHz TO-220-7

Copy   Converter Offline Flyback Topology 18.4kHz ~ 24.4kHz TO-220-7
Documents & Media
Datasheets STR-Y6763/5/6
PCN Obsolescence/ EOL Mult Dev EOL 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer Sanken
Series STR-Y6700
Packaging ? Bulk ?
Part Status Obsolete
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 800V
Topology Flyback
Voltage - Start Up 15.1V
Voltage - Supply (Vcc/Vdd) 9.4 V ~ 35 V
Duty Cycle -
Frequency - Switching 18.4kHz ~ 24.4kHz
Power (Watts) 140W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -20°C ~ 115°C (TA)
Package / Case TO-220-7 (Formed Leads)
Supplier Device Package TO-220-7
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names STR-Y6766 DK

03:40:41 1/20/2019