STR-X6737M Converter Offline Flyback Topology 19kHz ~ 25kHz TO-3P
Product Overview
Digi-Key Part Number STR-X6737M-ND
Copy   STR-X6737M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STR-X6737M

Copy   STR-X6737M
Description IC REG SW QUASI RES TO-3PF-7
Copy   IC REG SW QUASI RES TO-3PF-7
Detailed Description

Converter Offline Flyback Topology 19kHz ~ 25kHz TO-3P

Copy   Converter Offline Flyback Topology 19kHz ~ 25kHz TO-3P
Documents & Media
Datasheets STR-X6737M
General Catalog
PCN Obsolescence/ EOL STR-YYY/SRX 21/Dec/2017
HTML Datasheet General Catalog
Product Attributes Select All
Categories
Manufacturer Sanken
Series STR-X6700
Packaging ? Bulk ?
Part Status Obsolete
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 500V
Topology Flyback
Voltage - Start Up 18.2V
Voltage - Supply (Vcc/Vdd) 9.7 V ~ 35 V
Duty Cycle -
Frequency - Switching 19kHz ~ 25kHz
Fault Protection Current Limiting, Over Load, Over Voltage
Control Features Soft Start
Operating Temperature -20°C ~ 125°C (TA)
Package / Case TO-3P-7 Fullpack, Formed Leads
Supplier Device Package TO-3P
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names STR-X6737M DK

06:59:59 12/12/2018