Add To Favorites
STR-A6153E Converter Offline Flyback Topology 8-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.32400 $23.24
25 2.07520 $51.88
100 1.86750 $186.75
250 1.66000 $415.00
500 1.45250 $726.25
1,000 1.20350 $1,203.50
2,500 1.12050 $2,801.25
5,000 1.07900 $5,395.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number STR-A6153E-ND
Copy   STR-A6153E-ND
Quantity Available 2,338
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STR-A6153E

Copy   STR-A6153E
Description IC REG PWM CONV AC/DC 8-DIP
Copy   IC REG PWM CONV AC/DC 8-DIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback Topology 8-DIP

Copy   Converter Offline Flyback Topology  8-DIP
Documents & Media
Datasheets STR-A6100 Series
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer Sanken
Series STR-A6100
Packaging ? Bulk ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 650V
Topology Flyback
Voltage - Start Up 17.5V
Voltage - Supply (Vcc/Vdd) 10 V ~ 35 V
Duty Cycle -
Frequency - Switching -
Power (Watts) 22W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -20°C ~ 125°C (TA)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-DIP
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names STR-A6153E DK

16:00:08 12/14/2018