Add To Favorites
STR-A6079M Converter Offline Flyback Topology 67kHz 8-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.18400 $21.84
50 1.95000 $97.50
100 1.75500 $175.50
250 1.56000 $390.00
500 1.36500 $682.50
1,000 1.13100 $1,131.00
2,500 1.05300 $2,632.50
5,000 1.01400 $5,070.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number STR-A6079M-ND
Copy   STR-A6079M-ND
Quantity Available 1,665
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STR-A6079M

Copy   STR-A6079M
Description IC REG PWM CONV AC/DC 8-DIP
Copy   IC REG PWM CONV AC/DC 8-DIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback Topology 67kHz 8-DIP

Copy   Converter Offline Flyback Topology 67kHz 8-DIP
Product Attributes Select All
Categories
Manufacturer Sanken
Series STR-A6000
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 800V
Topology Flyback
Voltage - Start Up 15.3V
Voltage - Supply (Vcc/Vdd) 8.1 V ~ 32 V
Duty Cycle 83%
Frequency - Switching 67kHz
Power (Watts) 13W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -20°C ~ 125°C (TA)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-DIP
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names STR-A6079M DK
STRA6079M

23:34:20 12/10/2018