Add To Favorites
STR-A6063HD Converter Offline Flyback Topology 100kHz 8-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.71600 $27.16
25 2.42520 $60.63
100 2.18250 $218.25
250 1.94000 $485.00
500 1.69750 $848.75
1,000 1.40650 $1,406.50
2,500 1.30950 $3,273.75
5,000 1.26100 $6,305.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number STR-A6063HD-ND
Copy   STR-A6063HD-ND
Quantity Available 1,562
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STR-A6063HD

Copy   STR-A6063HD
Description IC REG PWM CONV AC/DC 8-DIP
Copy   IC REG PWM CONV AC/DC 8-DIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback Topology 100kHz 8-DIP

Copy   Converter Offline Flyback Topology 100kHz 8-DIP
Product Attributes Select All
Categories
Manufacturer Sanken
Series STR-A6000
Packaging ? Bulk ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 15.3V
Voltage - Supply (Vcc/Vdd) 8.1 V ~ 32 V
Duty Cycle 83%
Frequency - Switching 100kHz
Power (Watts) 40W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -20°C ~ 125°C (TA)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-DIP
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names STR-A6063HD DK

01:11:26 12/16/2018