Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number STR-A6061HD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

STR-A6061HD

Description IC REG PWM CONV AC/DC 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback Topology 100kHz 8-DIP

Documents & Media
Datasheets STR-A60xx Series
STR-A6000 Series Brochure
Product Attributes Select All
Categories
Manufacturer Sanken
Series STR-A6000
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 15.3V
Voltage - Supply (Vcc/Vdd) 8.1 V ~ 32 V
Duty Cycle 83%
Frequency - Switching 100kHz
Power (Watts) 35W
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features -
Operating Temperature -20°C ~ 125°C (TA)
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-DIP
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 50
Other Names STR-A6061HD DK
STRA6061HD

14:06:46 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.09350 $2,733.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback