Add To Favorites
SPI-8001TW-TL Buck Switching Regulator IC Positive Adjustable 1V 2 Output 1.5A 16-SOIC (0.295", 7.50mm Width)
Product Overview
Digi-Key Part Number SPI-8001TW-TLCT-ND
Copy   SPI-8001TW-TLCT-ND
Quantity Available 1,392
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SPI-8001TW-TL

Copy   SPI-8001TW-TL
Description IC REG BUCK ADJ 1.5A DL 16-HSOP
Copy   IC REG BUCK ADJ 1.5A DL 16-HSOP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 2 Output 1.5A 16-SOIC (0.295", 7.50mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 1V 2 Output 1.5A 16-SOIC (0.295", 7.50mm Width)
Documents & Media
Datasheets SPI-8001-8003TW
General Catalog
HTML Datasheet General Catalog
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 16V
Current - Output 1.5A
Frequency - Switching 250kHz
Synchronous Rectifier No
Operating Temperature -30°C ~ 135°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-HSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SPI-8001TW-TLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.92500 $29.25
25 2.63240 $65.81
100 2.39850 $239.85
250 2.16452 $541.13
500 1.94220 $971.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SPI-8001TW-TLTR-ND
  • Minimum Quantity: 1,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.63800

10:20:07 9/19/2018