Add To Favorites
Product Overview
Digi-Key Part Number SMA5132-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

SMA5132

Description MOSFET 3N/3P-CH 500V 1.5A 12-SIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Mosfet Array 3 N and 3 P-Channel (3-Phase Bridge) 500V 1.5A Through Hole 12-SIP

Documents & Media
Datasheets SMA5132
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Active
FET Type 3 N and 3 P-Channel (3-Phase Bridge)
FET Feature Standard
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 1.5A
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max -
Operating Temperature -
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
 
You May Also Be Interested In
  • SLA5201 - Sanken | SLA5201-ND DigiKey Electronics
  • SLA5201
  • Sanken
  • MOSFET 3N/3P-CH 600V 7A 15-SIP
  • Unit Price $11.87000
  • SLA5201-ND
Additional Resources
Standard Package ? 18
Other Names SMA5132 DK

00:34:02 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.73000 $6.73
10 6.01100 $60.11
25 5.41000 $135.25
100 4.92920 $492.92
250 4.44832 $1,112.08
500 3.99148 $1,995.74
1,000 3.36630 $3,366.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback