Add To Favorites
SMA4033 Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 100V 2A 4W Through Hole 12-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
18 3.43889 $61.90
36 3.09500 $111.42
108 2.81981 $304.54
252 2.54468 $641.26
504 2.28333 $1,150.80
1,008 1.92570 $1,941.11
2,502 1.83400 $4,588.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMA4033-ND
Copy   SMA4033-ND
Quantity Available 2,828
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMA4033

Copy   SMA4033
Description TRANS 4NPN DARL 100V 2A 12-SIP
Copy   TRANS 4NPN DARL 100V 2A 12-SIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 100V 2A 4W Through Hole 12-SIP

Copy   Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 100V 2A  4W Through Hole 12-SIP
Documents & Media
Datasheets SMA4033
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Active
Transistor Type 4 NPN Darlington (Quad)
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 2mA, 1A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 4V
Power - Max 4W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names SMA4033 DK

20:36:52 10/23/2018