Add To Favorites
SMA4030 Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 100V 3A 40MHz 4W Through Hole 12-SIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
18 3.38611 $60.95
36 3.04750 $109.71
108 2.77676 $299.89
252 2.50583 $631.47
504 2.24847 $1,133.23
1,008 1.89630 $1,911.47
2,502 1.80600 $4,518.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMA4030-ND
Copy   SMA4030-ND
Quantity Available 2,831
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMA4030

Copy   SMA4030
Description TRANS 4NPN DARL 100V 3A 12-SIP
Copy   TRANS 4NPN DARL 100V 3A 12-SIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 100V 3A 40MHz 4W Through Hole 12-SIP

Copy   Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 100V 3A 40MHz 4W Through Hole 12-SIP
Documents & Media
Datasheets SMA4030
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Active
Transistor Type 4 NPN Darlington (Quad)
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 3mA, 1.5A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1.5A, 4V
Power - Max 4W
Frequency - Transition 40MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names SMA4030 DK

05:39:48 10/20/2018