Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number SLA7070MPRT-ND
Quantity Available 4
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Unipolar Motor Driver Power MOSFET Parallel 23-SLA

Documents & Media
Datasheets SLA7070M(P)R,MPRT7071,72,73
General Catalog
Product Attributes Select All
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Active
Motor Type - Stepper Unipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Low Side (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2
Applications General Purpose
Current - Output 1A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 10 V ~ 44 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 23-SSIP Exposed Tab, Formed Lead
Supplier Device Package 23-SLA
Additional Resources
Standard Package ? 1,080
Other Names SLA7070MPRT DK

23:54:33 3/16/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.00000 $7.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback