Add To Favorites
Product Overview
Digi-Key Part Number SLA6023-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

SLA6023

Description TRANS 3NPN/3PNP DARL 60V 12SIP
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 3 NPN, 3 PNP Darlington (3-Phase Bridge) 60V 6A 80MHz 5W Through Hole 12-SIP w/fin

Documents & Media
Datasheets SLA6023
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Active
Transistor Type 3 NPN, 3 PNP Darlington (3-Phase Bridge)
Current - Collector (Ic) (Max) 6A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 10mA, 5A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 5A, 4V
Power - Max 5W
Frequency - Transition 80MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP w/fin
 
Additional Resources
Standard Package ? 18
Other Names SLA6023 DK

06:45:26 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.85000 $6.85
10 6.11600 $61.16
25 5.50480 $137.62
100 5.01530 $501.53
250 4.52604 $1,131.51
500 4.06120 $2,030.60
1,000 3.42510 $3,425.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback