Add To Favorites
SLA4031 Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 120V 4A 5W Through Hole 12-SIP w/fin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,080 2.25400 $2,434.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SLA4031-ND
Copy   SLA4031-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLA4031

Copy   SLA4031
Description TRANS 4NPN DARL 120V 4A 12SIP
Copy   TRANS 4NPN DARL 120V 4A 12SIP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 120V 4A 5W Through Hole 12-SIP w/fin

Copy   Bipolar (BJT) Transistor Array 4 NPN Darlington (Quad) 120V 4A  5W Through Hole 12-SIP w/fin
Documents & Media
Datasheets SLA4031
General Catalog
HTML Datasheet General Catalog
Product Attributes Select All
Categories
Manufacturer Sanken
Series -
Packaging ? Tube ?
Part Status Active
Transistor Type 4 NPN Darlington (Quad)
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 2mA, 2A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 2A, 2V
Power - Max 5W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP w/fin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,080
Other Names SLA4031 DK

10:43:04 1/16/2019