USD

SKI03063 N-Channel 30V 40A (Tc) 64W (Tc) Surface Mount TO-263
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : SKI03063TR-ND
  • Minimum Quantity: 1,600  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39150

SKI03063

Datasheet
Digi-Key Part Number SKI03063CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SKI03063
Copy  
Description MOSFET N-CH 30V 40A TO-263
Copy  
Detailed Description

N-Channel 30V 40A (Tc) 64W (Tc) Surface Mount TO-263

Copy  
Documents & Media
Datasheets SKI03063
Product Attributes
Type Description Select All
Categories
Manufacturer Sanken
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6.5mOhm @ 39.5A, 10V
Vgs(th) (Max) @ Id 2.5V @ 350µA
Gate Charge (Qg) (Max) @ Vgs 24.6nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1480pF @ 15V
FET Feature -
Power Dissipation (Max) 64W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SKI03063CT